-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J9690
|
Newark | D-Sub 15Pin Inducom Metal Hood For Spring Or Slide Locking, Top And 2 Side Entries |Harting 61030010011 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1700 / $21.3000 | Buy Now |
DISTI #
1195-5542-ND
|
DigiKey | POSITION CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$13.0628 / $25.2900 | Buy Now |
DISTI #
617-61030010011
|
Mouser Electronics | D-Sub Backshells D-SUB- 15/25 INDUCOM MET HOOD RoHS: Compliant | 0 |
|
$13.0600 / $22.1800 | Order Now |
DISTI #
70734825
|
RS | Full metal hood 15P T & S entry spg lock | HARTING 61030010011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$16.9800 / $22.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$13.2400 | Buy Now |
DISTI #
HRT61030010011
|
Heilind Electronics | D-SUB 15PIN INDUCOM METAL HOOD | Americas - 0 in Stock |
|
$15.1250 / $16.9834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61030010011
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
61030010011
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |