-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7354
|
Newark | Crimp Ferrule For Inducom, Id=12.0Mm Od=13.0Mm |Harting 61030000142 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.2500 | Buy Now |
DISTI #
1195-6099-ND
|
DigiKey | INDUCOM CRIMP FERRULE 12,0 - 13, Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
40 In Stock |
|
$1.4188 / $3.9500 | Buy Now |
DISTI #
617-61030000142
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP 12,0 - 13,0 RoHS: Compliant | 280 |
|
$1.3800 / $2.9100 | Buy Now |
DISTI #
70733246
|
RS | Crimp Ferrule, Round, Straight Angle, Insul. Type None, Silver, D-Sub Series | HARTING 61030000142 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $2.7000 | RFQ |
|
Future Electronics | INDUCOM CRIMP FERRULE 12,0 - 13 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$1.4800 / $1.6700 | Buy Now |
DISTI #
HRT61030000142
|
Heilind Electronics | CRIMP FERRULE FOR INDUCOM D-SUB CONNECTOR ACCESSORY | Americas - 0 in Stock |
|
$1.5385 / $1.7834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61030000142
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
61030000142
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |