Part Details for 6102.3300 by Schurter Electronic Components
Overview of 6102.3300 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 6102.3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F5329
|
Newark | Iec Power Connector, C18 Inlet, 10A, Iec Connector Type:Iec C18 Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Panel Mount, Product Range:6102-3 Series Rohs Compliant: Yes |Schurter 6102.3300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$0.6700 / $0.7490 | Buy Now |
DISTI #
486-4028-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
117 In Stock |
|
$2.1224 / $3.2500 | Buy Now |
DISTI #
6102.3300
|
Avnet Americas | 6102 APPLIANCE INLET 10A 70° - Bag (Alt: 6102.3300) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Bag | 0 |
|
$0.6051 / $0.7096 | Buy Now |
DISTI #
89F5329
|
Avnet Americas | 6102 APPLIANCE INLET 10A 70° - Bulk (Alt: 89F5329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 85 Partner Stock |
|
$0.7990 / $1.1200 | Buy Now |
DISTI #
693-6102.33
|
Mouser Electronics | AC Power Entry Modules 6102 APPLIANCE INLET 10A 70 RoHS: Compliant | 99 |
|
$0.8270 / $0.9800 | Buy Now |
DISTI #
70435387
|
RS | Power Entry Modules, AC, 6102 APPLIANCE INLET 10A 70 | Schurter 6102.3300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.2500 | RFQ |
|
Future Electronics | AC Power Entry Modules 6102 APPLIANCE INLET 10A 70 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6250 / $0.7200 | Buy Now |
|
Onlinecomponents.com | 6102 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$0.6600 / $0.9770 | Buy Now |
DISTI #
66234429
|
Verical | Conn Power M 3Power POS Solder ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 85 |
|
$1.2803 | Buy Now |
DISTI #
6102.3300
|
TME | 6102.3300 Min Qty: 1 | 0 |
|
$0.7600 / $1.0900 | RFQ |
Part Details for 6102.3300
6102.3300 CAD Models
6102.3300 Part Data Attributes
|
6102.3300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6102.3300
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C18, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |