Part Details for 610110 by Virginia Panel Corporation
Overview of 610110 by Virginia Panel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10056101-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header. | |
10057596-10110TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical Card Edge Connector, 280 Positions, 1mm (0.039inch) Pitch . | |
10056101-1010011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Header NB. |