Part Details for 61010-001 by Micropac Industries Inc
Overview of 61010-001 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 61010-001
61010-001 CAD Models
61010-001 Part Data Attributes:
|
61010-001
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
61010-001
Micropac Industries Inc
Photo Darlington, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.70.80 | |
Additional Feature | HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 15 V | |
Configuration | SINGLE | |
Dark Current-Max | 250 nA | |
Infrared Range | YES | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Power Dissipation-Max | 0.05 W | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO |
Alternate Parts for 61010-001
This table gives cross-reference parts and alternative options found for 61010-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61010-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61010-101 | Photo Darlington, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 61010-001 vs 61010-101 |