Part Details for 61002413321 by Wurth Elektronik
Overview of 61002413321 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61002413321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1366
|
Newark | Conn, Rcpt, 24Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61002413321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.7200 / $6.1200 | Buy Now |
DISTI #
56F8075
|
Bürklin Elektronik | Socket header, 24 pole, pitch 2.54 mm, straight, black, 61002413321 Min Qty: 1 | 10 |
|
$3.7017 / $4.4856 | Buy Now |
Part Details for 61002413321
61002413321 CAD Models
61002413321 Part Data Attributes:
|
61002413321
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61002413321
Wurth Elektronik
2.54mm SMT Socket Header WR-PHD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.295 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.921 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for 61002413321
This table gives cross-reference parts and alternative options found for 61002413321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61002413321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61002411921 | 2.54mm SMT Socket Header WR-PHD | Wurth Elektronik | 61002413321 vs 61002411921 |