Part Details for 610004-000 by TE Connectivity
Overview of 610004-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6858
|
Newark | Heat Shrink Tubing And Sleeves D-300-01 |Raychem Te Connectivity 610004-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $11.9800 | Buy Now |
DISTI #
610004-000
|
Avnet Americas | Cable Accessories Cap Polyolefin Black - Bulk (Alt: 610004-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 45 |
|
$1.4242 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.6600 | Buy Now |
DISTI #
RYCD-300-01
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-300-01 SPECIAL RAYCHEM PART | Americas - 0 in Stock |
|
$4.1912 | Buy Now |
|
Onlinecomponents.com | D-300-01 RoHS: Compliant |
955 In Stock |
|
$3.7200 / $6.5500 | Buy Now |
DISTI #
610004-000
|
TTI | Heat Shrink Tubing & Sleeves D-300-01 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$3.6300 | Buy Now |
DISTI #
RYCD-300-01
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-300-01 SPECIAL RAYCHEM PART | 0 |
|
$4.1912 | Buy Now |
DISTI #
TE Connectivity 610004-000
|
PEI Genesis | D-300-01 | 668 |
|
Buy Now | |
|
Master Electronics | D-300-01 RoHS: Compliant |
955 In Stock |
|
$3.7200 / $6.5500 | Buy Now |
Part Details for 610004-000
610004-000 CAD Models
610004-000 Part Data Attributes:
|
610004-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
610004-000
TE Connectivity
HEAT SHRINK CAP FOR SPLICE .175"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 2 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |