Part Details for 6100.4315 by Schurter Electronic Components
Overview of 6100.4315 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Renewable Energy
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15SL | Coilcraft Inc | General Purpose Inductor, 0.522uH, Air-Core, 4141 | |
143-15A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
SD43-153 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 6100.4315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F5324
|
Newark | Connector, Iec Power Entry, Plug, 15A, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Product Range:-, Body Material:Thermoplastic Rohs Compliant: Yes |Schurter 6100.4315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$0.9140 / $1.5300 | Buy Now |
DISTI #
486-1006-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5574 In Stock |
|
$0.6728 / $1.1500 | Buy Now |
DISTI #
89F5324
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70? - Bulk (Alt: 89F5324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 1339 Partner Stock |
|
$1.0900 / $1.5300 | Buy Now |
DISTI #
6100.4315
|
Avnet Americas | 6100 APPLIANCE INLET 10A 70? - Boxed Product (Development Kits) (Alt: 6100.4315) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$0.6541 / $0.7310 | Buy Now |
DISTI #
693-6100.4315
|
Mouser Electronics | AC Power Entry Modules PNL SNAP-IN .250 QC RoHS: Compliant | 6049 |
|
$0.6580 / $1.0000 | Buy Now |
|
Future Electronics | IEC Appliance Inlet C14, Snap-in Mounting, Front Side, Solder or Quick-connect T RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6150 / $0.7150 | Buy Now |
|
Onlinecomponents.com | 6100 APPLIANCE INLET 10A 70 RoHS: Compliant |
1258 In Stock 4000 On Order |
|
$0.5500 / $0.9220 | Buy Now |
DISTI #
84353710
|
Verical | Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2430 | Americas - 2420 |
|
$0.6364 / $0.8971 | Buy Now |
DISTI #
76060484
|
Verical | Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2114 | Americas - 1258 |
|
$0.7475 / $1.1986 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ |
Part Details for 6100.4315
6100.4315 CAD Models
6100.4315 Part Data Attributes
|
6100.4315
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.4315
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |