-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4989
|
Newark | 6100-3 Connector Inlet 10A C14/Carton Box |Schurter 6100.3100.32 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $7.7500 | Buy Now |
DISTI #
6100.3100.32
|
Avnet Americas | SRT6100.3100.32 - Boxed Product (Development Kits) (Alt: 6100.3100.32) Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$4.3932 / $5.1517 | Buy Now |
DISTI #
693-6100.3100.32
|
Mouser Electronics | AC Power Entry Modules 6100-3 Connector Inlet 10A C14 RoHS: Compliant | 73 |
|
$4.5100 / $6.4600 | Buy Now |
DISTI #
72126540
|
RS | Connector, 6100 APPLIANCE INLET, 10A ,70C | Schurter 6100.3100.32 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | 6100-3 Connector Inlet 10A C14 | 0 |
|
$4.6700 / $7.0900 | Buy Now |
DISTI #
6100.3100.32
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 58 |
|
$5.9200 / $8.4500 | Buy Now |
DISTI #
000000000005842987
|
Sager | AC Power Entry Modules 6100-3 Connector Inlet 10A C14 Min Qty: 100 | 0 |
|
$4.5600 / $5.1400 | Buy Now |
|
Master Electronics | 6100-3 Connector Inlet 10A C14 | 0 |
|
$4.6700 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6100.3100.32
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6100.3100.32
Schurter Electronic Components
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE | |
Body Breadth | 0.905 inch | |
Body Length | 1.889 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6100.3100.32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6100.3100.32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6100.3200.32 | Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal, | Schurter Electronic Components | 6100.3100.32 vs 6100.3200.32 |