Part Details for 6100-200-12WA-50 by Winchester Interconnect
Overview of 6100-200-12WA-50 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M61005FP | Renesas Electronics Corporation | ICs for Camera, , / | |
ZL6100ALAF | Renesas Electronics Corporation | Adaptive Digital DC/DC Controller with Drivers and Current Sharing | |
72V36100L15PFI8 | Renesas Electronics Corporation | 64K x 36 SuperSync II FIFO, 3.3V |
Price & Stock for 6100-200-12WA-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PC CONN .100-1/16 12 CONT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 6100-200-12WA-50
6100-200-12WA-50 CAD Models
6100-200-12WA-50 Part Data Attributes
|
6100-200-12WA-50
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
6100-200-12WA-50
Winchester Interconnect
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |