Part Details for 610.8107.043 by Altech Corporation
Overview of 610.8107.043 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107FUZ-T13 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ-T7 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL8107IRZ-T | Renesas Electronics Corporation | Single-Phase Pulse-Width Modulation (PWM) Controller with Wide (9V-75V) VIN Range |
Price & Stock for 610.8107.043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8308
|
Newark | C2-U1Z K |Altech 610.8107.043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3600 / $75.3000 | Buy Now |
DISTI #
1920-610.8107.043-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.2000 | Buy Now |
DISTI #
845-610.8107.043
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$50.1700 / $71.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$50.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2000 / $65.9000 | Buy Now |