Part Details for 610-2R37-ABW by RCD Components Inc
Overview of 610-2R37-ABW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 610-2R37-ABW
610-2R37-ABW CAD Models
610-2R37-ABW Part Data Attributes
|
610-2R37-ABW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
610-2R37-ABW
RCD Components Inc
Fixed Resistor, Wire Wound, 12.5W, 2.37ohm, 265V, 0.05% +/-Tol, 50ppm/Cel, 7580
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.3 mm | |
Package Length | 20.3 mm | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 0.05% | |
Working Voltage | 320 V |
Alternate Parts for 610-2R37-ABW
This table gives cross-reference parts and alternative options found for 610-2R37-ABW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 610-2R37-ABW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
610-2R37-BBW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 12.5W, 2.37ohm, 265V, 0.1% +/-Tol, 50ppm/Cel, 7580 | 610-2R37-ABW vs 610-2R37-BBW |
610-2R37-AB | RCD Components Inc | Check for Price | Res,Chassis Mount,Wirewound,2.37 Ohms,265WV,.05% +/-Tol,50ppm TC,7580 Case | 610-2R37-ABW vs 610-2R37-AB |