Part Details for 610-08-CC-B by Eaton Corporation
Overview of 610-08-CC-B by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 610-08-CC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SOCKET | 15 |
|
$6.0000 / $9.0000 | Buy Now |
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 170 |
|
Buy Now |
Part Details for 610-08-CC-B
610-08-CC-B CAD Models
610-08-CC-B Part Data Attributes:
|
610-08-CC-B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
610-08-CC-B
Eaton Corporation
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL94V-0 | |
Body Breadth | 0.399 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.399 inch | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 610-08-CC-B
This table gives cross-reference parts and alternative options found for 610-08-CC-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 610-08-CC-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR08-HGL | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HGL |
AR08-HZL/KO | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HZL/KO |
610-08-CC-E | DIP SOCKET,8 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | 610-08-CC-B vs 610-08-CC-E |
AR08-HZL | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HZL |
AR08-HZL-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HZL-TT-R |
AR08-HZL/01-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HZL/01-TT-R |
610-08-CC-E | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | 610-08-CC-B vs 610-08-CC-E |
610-08-CC-L | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | 610-08-CC-B vs 610-08-CC-L |
AR08-HZL/07-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HZL/07-TT-R |
AR08-HGL-TT-R | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ASSMANN WSW components GmbH | 610-08-CC-B vs AR08-HGL-TT-R |