Part Details for 610-0003C by Tripp Lite
Overview of 610-0003C by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3SV75KC-0003CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
X60003CIG3Z-41T1 | Renesas Electronics Corporation | Precision 4.096V SOT-23 FGA™ Voltage Reference | |
X60003CIG3Z-50T1 | Renesas Electronics Corporation | Precision 5.0V SOT-23 FGA™ Voltage Reference |
Price & Stock for 610-0003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,416.8000 / $2,593.1700 | Buy Now |