Part Details for 61.7643-23 by Stäubli Electrical Connectors
Overview of 61.7643-23 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7643BSTZ | Analog Devices | 18-BIT 1.25M DIFFERENTIAL ADC | |
ADUM7643ARQZ | Analog Devices | 1 kV Six-Channel Digital Isola | |
AD7643BSTZRL | Analog Devices | 18-BIT 1.25M DIFFERENTIAL ADC |
Price & Stock for 61.7643-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SILI-1V/0.75BL-SN
|
TME | Wire, Silivolt®-1V SN, 1x0.75mm2, stranded, Cu, silicone, blue Min Qty: 5 | 195 |
|
$2.5300 / $3.9000 | Buy Now |