-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, Brass, Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3441
|
Newark | Circular Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 623 Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 61.172.80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 / $0.3310 | Buy Now |
DISTI #
31AJ4258
|
Newark | Circular Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amp 623 Circular Connectors, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Intercontec Te Connectivity 61.172.80 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.2880 | Buy Now |
DISTI #
2452-61.172.80TR-ND
|
DigiKey | CONTACT PIN SZ 1.0MM CRIMP GOLD Min Qty: 7000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2665 | Buy Now |
DISTI #
571-61.172.80
|
Mouser Electronics | Circular Metric Connectors Bandolier Contact Pin 1mm RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
DISTI #
3796143
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3016 / $0.5182 | Buy Now |
DISTI #
3796143
|
Farnell | CIRCULAR CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 63 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4876 / $0.6029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61.172.80
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61.172.80
TE Connectivity
Circular Connector, Brass, Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Current (Signal) | 5 A | |
Shell Material | BRASS | |
Shell Size | 23 | |
Termination Type | CRIMP |