Part Details for 61-GRAY-1/2"X36YD by 3M Interconnect
Overview of 61-GRAY-1/2"X36YD by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNA-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 16ft | |
MP-64RJ45UNNA-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 3ft |
Price & Stock for 61-GRAY-1/2"X36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-61-GRAY-1/2"X36YD-ND
|
DigiKey | TAPE FILM GRAY 1/2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$222.5100 | Buy Now |
DISTI #
3M12122-ND
|
DigiKey | TAPE FILM GRAY 1/2"X36YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.2604 / $151.5400 | Buy Now |
DISTI #
517-61GRAY1/2"X36YD
|
Mouser Electronics | Adhesive Tapes TP 1/2X36YDS MINI-CS 3"PLAST COR RoHS: Compliant | 0 |
|
$88.1600 | Order Now |