Part Details for 61-9915.0 by EAO AG
Overview of 61-9915.0 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9915BCPZ | Analog Devices | 2.5 GSPS Complete DDS | |
AD9915BCPZ-REEL7 | Analog Devices | 2.5 GSPS Complete DDS |
Price & Stock for 61-9915.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2806
|
Newark | Fixing Nut, E-Stop Pb Switch, Plastic, Accessory Type:Fixing Nut, For Use With:Eao 61 Series Emergency Stop Pushbutton Switches, Product Range:61 Series Rohs Compliant: Yes |Eao 61-9915.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
1948-1921-ND
|
DigiKey | KNURLED NUT 61 SERIES Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
356 In Stock |
|
$0.8834 / $1.3700 | Buy Now |
DISTI #
123-61-9915.0
|
Mouser Electronics | Switch Hardware PB ACT RND MOMMNT RoHS: Compliant | 90 |
|
$0.8840 / $1.2500 | Buy Now |
DISTI #
70291951
|
RS | Accessory, Hardware, Mounting Nut, Plastic, Black | EAO 61-9915.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
61-9915.0
|
TME | Nut, 61, Ø16mm, Body: black, plastic Min Qty: 1 | 0 |
|
$0.3010 / $0.4310 | RFQ |
DISTI #
000000000001206972
|
Sager | Switch Hardware PB ACT RND MOMMNT Min Qty: 1 | 0 |
|
$0.7245 / $0.8925 | Buy Now |