Part Details for 61-9841.8A by EAO AG
Overview of 61-9841.8A by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-30ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
98417-S61-10ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 10 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 61-9841.8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T0530
|
Newark | Lens With Window Natural D19,7 Aluminium |Eao 61-9841.8A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $20.8800 | Buy Now |
DISTI #
1948-1920-ND
|
DigiKey | CONFIG SWITCH LENS NATURAL ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$16.3056 / $24.3200 | Buy Now |
DISTI #
123-61-9841.8A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 19.7mm round anodize Aluminum lens RoHS: Compliant | 1 |
|
$16.9800 / $23.8100 | Buy Now |
DISTI #
70291948
|
RS | Accessory, Lens with Spot, Flat, Aluminum, Flush,19.7mm, Illuminative, Opaque, Natural | EAO 61-9841.8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7500 / $25.6500 | RFQ |
DISTI #
61-9841.8A
|
TME | Actuator lens, 22mm, 61, natural, aluminium, Ø19.7mm Min Qty: 1 | 0 |
|
$12.4100 / $18.7500 | RFQ |
DISTI #
000000000003470840
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 19.7mm round anodize Aluminum lens Min Qty: 1 | 0 |
|
$16.2000 / $19.9400 | Buy Now |