Part Details for 61-9841.0A by EAO AG
Overview of 61-9841.0A by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9841.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7095
|
Newark | Lens With Window Aluminium Black Anodized D19,7 |Eao 61-9841.0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $20.8800 | Buy Now |
DISTI #
61-9841.0A-ND
|
DigiKey | CONFIG SWITCH LENS BLACK ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8350 / $23.4900 | Buy Now |
DISTI #
123-61-9841.0A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Lens with window aluminium black anodized D19,7 RoHS: Compliant | 0 |
|
$14.8300 / $21.9400 | Order Now |
DISTI #
71595981
|
RS | Accessory, Lens with Spot, Flat, Aluminum, Flush,19.7mm, Illuminative, Opaque, Black | EAO 61-9841.0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5200 / $19.5100 | RFQ |
DISTI #
61-9841.0A
|
TME | Actuator lens, 22mm, 61, black, aluminium, Ø19.7mm Min Qty: 1 | 0 |
|
$12.5500 / $18.9600 | RFQ |
DISTI #
000000000005001256
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Lens with window aluminium black anodized D19,7 Min Qty: 1 | 0 |
|
$16.2000 / $19.9400 | Buy Now |