Part Details for 61-9841.0 by EAO AG
Overview of 61-9841.0 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9841.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2956
|
Newark | Lens Black D19,7 Alu Rohs Compliant: Yes |Eao 61-9841.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $10.1200 | Buy Now |
DISTI #
1948-1913-ND
|
DigiKey | CONFIG SWITCH LENS BLACK ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$6.9625 / $11.6500 | Buy Now |
DISTI #
123-61-9841.0
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SQ TLT LENS BLACK RoHS: Compliant | 5 |
|
$7.1600 / $13.0400 | Buy Now |
DISTI #
70291942
|
RS | Accessory, Lens, Flat, Alum., Flush, Round, 19.7mm, Opaque, Anodized Black Matte | EAO 61-9841.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 / $9.1500 | RFQ |
DISTI #
61-9841.0
|
TME | Actuator lens, 22mm, 61, black, aluminium, Ø19.7mm Min Qty: 1 | 0 |
|
$7.0500 / $10.5500 | RFQ |
DISTI #
000000000000092561
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SQ TLT LENS BLACK Min Qty: 1 | 30 |
|
$7.5000 / $9.0000 | Buy Now |