Part Details for 61-9711.0 by EAO AG
Overview of 61-9711.0 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68797-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. | |
68697-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in)Pitch. | |
68797-115HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 15 Positions, 2.54mm Pitch, Vertical, 2.54mm (0.1in) Mating, 5.41mm (0.213in) Tail. |
Price & Stock for 61-9711.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4862
|
Newark | Removal Tool, For Use With:Eao 61 Series Pushbutton Switches, Product Range:61 Series Rohs Compliant: Yes |Eao 61-9711.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$8.8400 / $10.5200 | Buy Now |
DISTI #
1948-1902-ND
|
DigiKey | DISMANTLING TOOL FOR SWITCHING E Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$7.1162 / $11.9000 | Buy Now |
DISTI #
123-61-9711.0
|
Mouser Electronics | Switch Hardware Dismantling Tool RoHS: Compliant | 4 |
|
$7.1100 / $11.8300 | Buy Now |
DISTI #
70029383
|
RS | Accessory, Dismantling Tool, For Dismantling of EAO Switching Element | EAO 61-9711.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$10.4000 / $12.0200 | Buy Now |
|
Quest Components | 1 |
|
$7.5900 | Buy Now | |
DISTI #
61-9711.0
|
TME | Dismantling tool for switching elements or lenses, 61 Min Qty: 1 | 3 |
|
$5.1400 / $7.6400 | Buy Now |
DISTI #
000000000000354498
|
Sager | Switch Hardware Dismantling Tool Min Qty: 1 | 71 |
|
$7.7700 / $9.5700 | Buy Now |