Part Details for 61-9231.0 by EAO AG
Overview of 61-9231.0 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AGP2923-103KL | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Price & Stock for 61-9231.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C7027
|
Newark | Lens, Rectangular, Black, Lens Shape:Rectangular, Switch Lens Colour:-, Product Range:-, For Use With:Eao 61 Series Pushbutton Switches, Lens Height:18Mm, Lens Width:24Mm Rohs Compliant: Yes |Eao 61-9231.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.6400 | Buy Now |
DISTI #
1948-61-9231.0-ND
|
DigiKey | CONFIG SWITCH LENS BLACK SQUARE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$2.8572 / $4.9300 | Buy Now |
DISTI #
123-61-9231.0
|
Mouser Electronics | Switch Bezels / Switch Caps Lens black 15,3x21,5 plastic opaque RoHS: Compliant | 0 |
|
$2.8000 / $4.5400 | Order Now |
DISTI #
70029499
|
RS | Accessory, Lens, Concave, Plastic, Raised, Rectangle, 15.3x21.5mm, Opaque, Black Matte | EAO 61-9231.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $4.6000 | RFQ |
DISTI #
61-9231.0
|
TME | Actuator lens, 22mm, 61, black, plastic, 15.3x21.5mm Min Qty: 1 | 0 |
|
$2.6000 / $3.8800 | RFQ |
DISTI #
000000000001258372
|
Sager | Switch Bezels / Switch Caps Lens black flat 15,3x21,5 plastic opaque Min Qty: 1 | 0 |
|
$2.7000 / $3.4100 | Buy Now |