Part Details for 61-9210.0 by EAO AG
Overview of 61-9210.0 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9210MA(A)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F9210FH-2A2-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9210MA(S)-FAA-AX | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 61-9210.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8266
|
Newark | Bezel, For Use With:Eao 61 Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Eao 61-9210.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$1.4400 / $1.5700 | Buy Now |
DISTI #
1948-1839-ND
|
DigiKey | KEYLOCK FRONT BEZEL BLACK D15,8 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
210 In Stock |
|
$1.4251 / $2.2200 | Buy Now |
DISTI #
123-61-9210.0
|
Mouser Electronics | Switch Bezels / Switch Caps RND KEYHOOD RoHS: Compliant | 163 |
|
$1.4200 / $2.1600 | Buy Now |
DISTI #
70030018
|
RS | Accessory, Raised Bezel For Series 61 Keylock Switch, Round,18mm, Black | EAO 61-9210.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$1.6400 / $2.1800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
61-9210.0
|
TME | Cover plate, 61, Ø15.8mm, Body: black, plastic Min Qty: 1 | 192 |
|
$1.0500 / $1.5400 | Buy Now |
DISTI #
000000000000354488
|
Sager | Switch Bezels / Switch Caps RND KEYHOOD Min Qty: 1 | 1637 |
|
$1.2000 / $1.5000 | Buy Now |