Part Details for 61-8670.37 by EAO AG
Overview of 61-8670.37 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670505RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670511UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670502UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 61-8670.37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4837
|
Newark | Switching Element 1No/1Nc, 100Ma, Solder, Switch Terminals:Quick Connect, No. Of Poles:2 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:42V, For Use With:Eao 61 Series Pushbutton, Keylock And Selector Switches Rohs Compliant: Yes |Eao 61-8670.37 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5200 / $17.9900 | Buy Now |
DISTI #
1948-1824-ND
|
DigiKey | CONTACT BLK DPST-NO/NC 0.3A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29 In Stock |
|
$14.2118 / $21.2000 | Buy Now |
DISTI #
123-61-8670.37
|
Mouser Electronics | Switch Contact Blocks / Switch Kits SWTCH ELE 1NC-SLVR RoHS: Compliant | 9 |
|
$13.5000 / $20.6300 | Buy Now |
DISTI #
70029553
|
RS | Switching Element,3Pos.,1NC+1NO, Snap-Action, Lamp Term, Gold,0.3A,50VAC/DC, Solder | EAO 61-8670.37 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$14.7900 / $20.8400 | Buy Now |
DISTI #
000000000000354459
|
Sager | Switch Contact Blocks / Switch Kits SWTCH ELE 1NC-SLVR Min Qty: 1 | 0 |
|
$13.7700 / $16.5200 | Buy Now |