Part Details for 61-6A020-T-143 by MELTRIC Corporation
Overview of 61-6A020-T-143 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A02000C1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY46,Color-Natural |
Price & Stock for 61-6A020-T-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74219022
|
RS | DSN60 INTERIOR RECEPTACLE TOP POLY SIZE 3 3P+G 60A 600 VAC 60 Hz | Meltric 61-6A020-T-143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5400 / $131.1500 | RFQ |