Part Details for 61-2701.0/D by EAO AG
Overview of 61-2701.0/D by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
UPA2701TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
PS2701A-1-V-F3-A | Renesas Electronics Corporation | High Isolation Voltage SOP Photocoupler |
Price & Stock for 61-2701.0/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H4300
|
Newark | Keylock Switch-Actuator 3 Positions Neutral Momentary-Rest(A)-Maintained 311 Rohs Compliant: Yes |Eao 61-2701.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3100 / $48.4100 | Buy Now |
DISTI #
1948-1769-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$37.2605 / $53.1900 | Buy Now |
DISTI #
123-61-2701.0/D
|
Mouser Electronics | Switch Actuators KYLK ACTUATOR 3 RoHS: Compliant | 0 |
|
$41.0900 / $50.1900 | Order Now |
DISTI #
70291829
|
RS | Keylock Switch Actuator,3Position, Square, MOM/Rest/MAINT(a),Key Remove A, IP65 | EAO 61-2701.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6600 / $45.9400 | RFQ |
DISTI #
61-2701.0/D
|
TME | Switch: body, 16mm, Stabl.pos: 3, IP65, Pos: 2, 61, plastic Min Qty: 1 | 0 |
|
$35.4500 / $53.2900 | RFQ |
DISTI #
000000000001258349
|
Sager | Switch Actuators KYLK ACTUATOR 3 Min Qty: 1 | 0 |
|
$37.7800 / $46.4900 | Buy Now |