Part Details for 61-238/QK2C-B45562FAGB2/ET by Everlight Electronics Co Ltd
Overview of 61-238/QK2C-B45562FAGB2/ET by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-238/QK2C-B45562FAGB2/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1224-1-ND
|
DigiKey | LED COOL WHITE DIFF 6PLCC SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4287 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 | 0 |
|
$0.4400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, COOL WHITE, WATER CLEAR, 4.36MM | 4925 |
|
$0.3376 / $0.9645 | Buy Now |
DISTI #
S10C002586
|
EBV Elektronik | LED Uni-Color White 6-Pin PLCC T/R (Alt: S10C002586) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 61-238/QK2C-B45562FAGB2/ET
61-238/QK2C-B45562FAGB2/ET CAD Models
61-238/QK2C-B45562FAGB2/ET Part Data Attributes:
|
61-238/QK2C-B45562FAGB2/ET
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
61-238/QK2C-B45562FAGB2/ET
Everlight Electronics Co Ltd
Single Color LED, Cool White, Water Clear, 4.36mm, ROHS COMPLIANT, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 4.36 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.7 mm | |
Viewing Angle | 120 deg |
Alternate Parts for 61-238/QK2C-B45562FAGB2/ET
This table gives cross-reference parts and alternative options found for 61-238/QK2C-B45562FAGB2/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61-238/QK2C-B45562FAGB2/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61-238/QK2C-B50632FAGB2/ET | Single Color LED, Cool White, Water Clear, 4.36mm, ROHS COMPLIANT, SMT, 6 PIN | Everlight Electronics Co Ltd | 61-238/QK2C-B45562FAGB2/ET vs 61-238/QK2C-B50632FAGB2/ET |
61-238/LK2C-B45562FAGB2/ET | Single Color LED, Cool White, Water Clear, 4.36mm, ROHS COMPLIANT, SMT, 6 PIN | Everlight Electronics Co Ltd | 61-238/QK2C-B45562FAGB2/ET vs 61-238/LK2C-B45562FAGB2/ET |