-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Cool White, Water Clear, 4.36mm, ROHS COMPLIANT, SMT, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1221-1-ND
|
DigiKey | LED COOL WHITE DIFF 6PLCC SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9247 In Stock |
|
$0.2438 / $0.8300 | Buy Now |
DISTI #
61-238/LK2C-B50638
|
Avnet Americas | LED Uni-Color White 6-Pin PLCC T/R - Tape and Reel (Alt: 61-238/LK2C-B50638) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1441 / $0.2637 | Buy Now |
DISTI #
638-238LKB50638F6GBE
|
Mouser Electronics | Standard LEDs - SMD White 5700K 5600mcd 20mA RoHS: Compliant | 0 |
|
$0.2430 / $0.2620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.2450 | Buy Now |
DISTI #
S10C002567
|
EBV Elektronik | LED Uni-Color White 6-Pin PLCC T/R (Alt: S10C002567) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61-238/LK2C-B50638F6GB2/ET
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
61-238/LK2C-B50638F6GB2/ET
Everlight Electronics Co Ltd
Single Color LED, Cool White, Water Clear, 4.36mm, ROHS COMPLIANT, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | COOL WHITE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 4.36 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.7 mm | |
Viewing Angle | 120 deg |