Part Details for 61-238/LK2C-B28322FAGB2/ET by Everlight Electronics Co Ltd
Overview of 61-238/LK2C-B28322FAGB2/ET by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-238/LK2C-B28322FAGB2/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10C002566
|
EBV Elektronik | LED Uni-Color White 6-Pin PLCC T/R (Alt: S10C002566) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 61-238/LK2C-B28322FAGB2/ET
61-238/LK2C-B28322FAGB2/ET CAD Models
61-238/LK2C-B28322FAGB2/ET Part Data Attributes:
|
61-238/LK2C-B28322FAGB2/ET
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
61-238/LK2C-B28322FAGB2/ET
Everlight Electronics Co Ltd
Single Color LED, Warm White, Water Clear, 4.36mm, ROHS COMPLIANT, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 4.36 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.7 mm | |
Viewing Angle | 120 deg |