Part Details for 61-238/KK2C-S30306F4GB2/ET by Everlight Electronics Co Ltd
Overview of 61-238/KK2C-S30306F4GB2/ET by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-238/KK2C-S30306F4GB2/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1217-1-ND
|
DigiKey | LED WARM WHITE CLEAR 6PLCC SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2959 In Stock |
|
$0.2879 / $0.9600 | Buy Now |
|
Future Electronics | 61-238 Series 30 mA 3.6 V Surface Mount Low Power LED - PLCC-6 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 | 0 |
|
$0.2820 | Buy Now |