Part Details for 61-2203.0/D by EAO AG
Results Overview of 61-2203.0/D by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61-2203.0/D Information
61-2203.0/D by EAO AG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-333KXC | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, SMD | |
ME3220-393KLC | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 61-2203.0/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-1764-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$30.0970 / $42.9500 | Buy Now |
DISTI #
123-61-2203.0/D
|
Mouser Electronics | Switch Actuators KYLK ACTUATOR 2 RoHS: Compliant | 0 |
|
$30.0900 / $42.9400 | Order Now |
DISTI #
70291814
|
RS | Keylock Switch Actuator,2 Position, Square, Rest/MAINT(a),Key Remove MAINT, IP65 | EAO 61-2203.0/D RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8200 / $44.0100 | RFQ |
DISTI #
61-2203.0/D
|
TME | Switch: body, 16mm, Stabl.pos: 2, IP65, Pos: 2, 61, plastic Min Qty: 1 | 0 |
|
$25.7000 / $36.7100 | RFQ |
DISTI #
000000000001172698
|
Sager | Switch Actuators KYLK ACTUATOR 2 Min Qty: 1 | 0 |
|
$28.5400 / $35.1300 | Buy Now |