Part Details for 61-1846-11/0030 by Osterrath Gmbh & Co KG
Overview of 61-1846-11/0030 by Osterrath Gmbh & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-1846-11/0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61-1846-11/0030
|
TME | Terminal: flat, 6.3mm, 0.8mm, male, THT, Overall len: 24mm, straight Min Qty: 20000 | 0 |
|
$0.0780 | RFQ |