Part Details for 61-168120-07P by Amphenol Corporation
Overview of 61-168120-07P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-120HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 20 Positions 2.54mm - Vertical. | |
69168-120 | Amphenol Communications Solutions | 69168-120-CTW LAT HDR STR D/R |
Price & Stock for 61-168120-07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3101A20-7P
|
TTI | Circular MIL Spec Connector 8P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$26.2200 / $38.0800 | Buy Now |