Part Details for 61-0178-011-P00 by TE Connectivity
Overview of 61-0178-011-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0178-SDPZ | Analog Devices | EVAL-CN0178-SDPZ | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel | |
R2A20178NP#W0 | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers |
Price & Stock for 61-0178-011-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-61-0178-011-P00-ND
|
DigiKey | CONTACT PIN SZ 0.6MM CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
97 In Stock |
|
$0.5487 / $1.3200 | Buy Now |
DISTI #
AMP61-0178-011-P00
|
Heilind Electronics | CONTACT PIN 0.6 MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP61-0178-011-P00
|
Interstate Connecting Components | CONTACT PIN 0.6 MM | 0 |
|
Buy Now |