Part Details for 61-0172-080-P00 by TE Connectivity
Overview of 61-0172-080-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-172MRC | Coilcraft Inc | General Purpose Inductor, 1.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1260-172MLC | Coilcraft Inc | General Purpose Inductor, 1.75uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
LPS5030-172ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 61-0172-080-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-61-0172-080-P00TR-ND
|
DigiKey | CONTACT PIN SZ 1.0MM CRIMP GOLD Min Qty: 7000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2892 | Buy Now |
DISTI #
AMP61-0172-080-P00
|
Heilind Electronics | BANDOLEER CONTACT PIN 1MM,7000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP61-0172-080-P00
|
Interstate Connecting Components | BANDOLEER CONTACT PIN 1MM,7000 | 0 |
|
Buy Now |