Part Details for 61-0161-023-P04 by TE Connectivity
Overview of 61-0161-023-P04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 61-0161-023-P04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-61-0161-023-P04-ND
|
DigiKey | CONTACT PIN D=8 MM, CRIMP 35 MM2 Min Qty: 4 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9550 | Buy Now |
DISTI #
AMP61-0161-023-P04
|
Heilind Electronics | CONTACT PIN D=8 MM, CRIMP 35 M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP61-0161-023-P04
|
Interstate Connecting Components | CONTACT PIN D=8 MM, CRIMP 35 M | 0 |
|
Buy Now |