There are no models available for this part yet.
Overview of 61-0117-011-P00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
HS0-117RH/SAMPLE | Renesas Electronics Corporation | Radiation Hardened Adjustable Positive Voltage Regulator, DIE, / |
Price & Stock for 61-0117-011-P00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2452-61-0117-011-P00-ND
|
DigiKey | CONTACT PIN SZ 1.6MM CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Bag |
105 In Stock |
|
$2.9824 / $5.5200 | Buy Now | |
DISTI #
AMP61-0117-011-P00
|
Heilind Electronics | CONTACT PIN 1.6 MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP61-0117-011-P00
|
Interstate Connecting Components | CONTACT PIN 1.6 MM | 0 |
|
Buy Now |