There are no models available for this part yet.
Overview of 61-0116-023-P00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 61-0116-023-P00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2452-61-0116-023-P00-ND
|
DigiKey | CONTACT PIN SZ 10MM CRIMP SILVER Min Qty: 1 Lead time: 18 Weeks Container: Bag |
16 In Stock |
|
$19.2458 / $21.9800 | Buy Now | |
DISTI #
AMP61-0116-023-P00
|
Heilind Electronics | CONTACT PIN 10 MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP61-0116-023-P00
|
Interstate Connecting Components | CONTACT PIN 10 MM | 0 |
|
Buy Now |