Part Details for 61-0049.0 by EAO AG
Overview of 61-0049.0 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-0049.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4682
|
Newark | Indicator-Actuator D24 Rohs Compliant: Yes |Eao 61-0049.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 / $8.8200 | Buy Now |
DISTI #
123-61-0049.0
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENPB&PLARECR RoHS: Compliant | 0 |
|
$6.3700 / $12.8300 | Order Now |
DISTI #
70291799
|
RS | Indicator Actuator, Round,24mm, Raised, LED Illuminative, IP65,Plastic, Black | EAO 61-0049.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5800 / $7.9900 | RFQ |
DISTI #
61-0049.0
|
TME | Body, 16mm, 61, Ø16.3mm, IP65, Enclos.mat: plastic, Face dim: Ø24mm Min Qty: 1 | 0 |
|
$5.5600 / $8.3400 | RFQ |