Part Details for 61-0010.02 by EAO AG
Overview of 61-0010.02 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 61-0010.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C3418
|
Newark | Indicator Actuator, Round, Switch, For Use With:Eao 61 Series Switches, Ip/Nema Rating:Ip65, Product Range:61 Series, Collar Shape:Round Rohs Compliant: Yes |Eao 61-0010.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.2700 / $10.7200 | Buy Now |
DISTI #
1948-1738-ND
|
DigiKey | INDICATOR PANEL LED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$7.3080 / $13.3000 | Buy Now |
DISTI #
123-61-0010.02
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator RoHS: Compliant | 20 |
|
$7.3000 / $13.1500 | Buy Now |
DISTI #
70029494
|
RS | Panel Mount Indicator Actuator 18mm LED Illuminated Red Solder 61 Series | EAO 61-0010.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 20 |
|
$11.3200 / $13.3100 | Buy Now |
DISTI #
61-0010.02
|
TME | Body, 16mm, 61, Ø16.3mm, IP65, Enclos.mat: plastic, Face dim: Ø18mm Min Qty: 1 | 7 |
|
$7.6900 / $11.5600 | Buy Now |
DISTI #
000000000000354302
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Indicator Min Qty: 1 | 0 |
|
$7.7500 / $9.5300 | Buy Now |