Part Details for 60SR3P06 by Eagle Signal Controls
Overview of 60SR3P06 by Eagle Signal Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60SR3P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6463
|
Newark | Din Rail Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:5A, Voltage Rating:240V, Product Range:-, Accessory Type:Relay Socket, No. Of Contacts:11Contacts Rohs Compliant: No |Eagle Signal 60SR3P06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay Socket, DIN Rail, Screw, 11 Pins, 5 A, 240 V RoHS: Compliant | 0 |
|
$23.7500 / $33.3300 | Buy Now |