Part Details for 60PC4F by Switchcraft Conxall
Overview of 60PC4F by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 60PC4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B9405
|
Newark | Din Connector, Rohs/Swc |Switchcraft/conxall 60PC4F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC2085-ND
|
DigiKey | CONN RCPT FMALE DIN 4POS SOLDER Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-60PC4F
|
Mouser Electronics | Phone Connectors 4P R/A RECPT RoHS: Compliant | 742 |
|
$2.3700 / $3.8500 | Buy Now |
DISTI #
70930146
|
RS | DIN CONNECTOR | Switchcraft 60PC4F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5600 / $4.3300 | Buy Now | |
DISTI #
000000000000070272
|
Sager | Phone Connectors 4P R/A RECPT | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 60PC4F
60PC4F CAD Models
60PC4F Part Data Attributes:
|
60PC4F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
60PC4F
Switchcraft Conxall
Circular DIN Connector, 4 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |