Part Details for 60MF26804040J by KEMET Corporation
Overview of 60MF26804040J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 60MF26804040J
60MF26804040J CAD Models
60MF26804040J Part Data Attributes
|
60MF26804040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MF26804040J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 60MF26804040J
This table gives cross-reference parts and alternative options found for 60MF26804040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MF26804040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F611AG683J400L | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 60MF26804040J vs F611AG683J400L |
60MF2680JA40J | Film Capacitor, | KEMET Corporation | 60MF26804040J vs 60MF2680JA40J |
F611AG683J400P | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 60MF26804040J vs F611AG683J400P |
F611AG683J400R | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 60MF26804040J vs F611AG683J400R |
F611AG683J400C | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 60MF26804040J vs F611AG683J400C |
R60MF2680JA40J | Film Capacitor, | KEMET Corporation | 60MF26804040J vs R60MF2680JA40J |
60MF2680Z340J | Film Capacitor, | KEMET Corporation | 60MF26804040J vs 60MF2680Z340J |
R60MF2680Z340J | Film Capacitor, | KEMET Corporation | 60MF26804040J vs R60MF2680Z340J |
60MF2680GY40J | Film Capacitor, | KEMET Corporation | 60MF26804040J vs 60MF2680GY40J |
R60MF2680JB40J | Film Capacitor, | KEMET Corporation | 60MF26804040J vs R60MF2680JB40J |