Part Details for 60M21-3 by Superior Electric
Overview of 60M21-3 by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60M21-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H0510
|
Newark | Motor Driven, 60 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 240V, 5.0A |Superior Electric 60M21-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,544.8100 / $6,430.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,525.2300 / $5,134.0700 | Buy Now |