There are no models available for this part yet.
Overview of 60L1-16-05-1-B-A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS7160L-1A-A | Renesas Electronics Corporation | Standard normally open, , / | |
72V3660L10PF | Renesas Electronics Corporation | 4K x 36 SuperSync II FIFO, 3.3V | |
72V7260L15BBG | Renesas Electronics Corporation | 3.3V 4K X 72 SUPERSYNCII |
Price & Stock for 60L1-16-05-1-B-A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60L1-16-05-1-B-A
|
Avnet Americas | Memory Ring Backshell for MIL-DTL-5015 Connectors 16 Shell Size Straight - Bulk (Alt: 60L1-16-05-1-B-A) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 0 |
|
$57.0000 / $115.4000 | Buy Now | |||
DISTI #
000000000005737680
|
Sager | TE Connectivity 60L1-16-05-1-B-A | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$57.0000 / $115.4000 | Buy Now |