-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14759735
|
Arrow Electronics | TVS Diode Single Bi-Dir 180V 60KW 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2411 | Americas - 1 |
|
$166.8400 / $180.6000 | Buy Now |
|
Future Electronics | 60KS200C Series 180 Vwm 200 Vbr 335 Vc AC Power Bus Voltage Suppressor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 95Tray |
|
$168.5800 / $177.0100 | Buy Now |
DISTI #
79366599
|
Verical | TVS Diode Single Bi-Dir 180V 60KW 2-Pin RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2416 | Americas - 55 |
|
$151.5938 | Buy Now |
DISTI #
78445302
|
Verical | TVS Diode Single Bi-Dir 180V 60KW 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1 |
|
$166.8400 / $180.6000 | Buy Now |
|
New Advantage Corporation | 60KS200C Series 180 Vwm 200 Vbr 335 Vc AC Power Bus Voltage Suppressor RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 75 |
|
$129.3600 / $138.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60KS200C
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
60KS200C
ProTek Devices
Trans Voltage Suppressor Diode, 90000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | HERMETIC SEALED, METAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 335 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUFM-X2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 90000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for 60KS200C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60KS200C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60KS200CH2 | Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Micross Components | 60KS200C vs 60KS200CH2 |
60KS200CH2 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | ProTek Devices | 60KS200C vs 60KS200CH2 |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 60KS200C vs 60KS200C |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 60KS200C vs 60KS200C |
60KS200C | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | 60KS200C vs 60KS200C |
60KS200CH3 | Trans Voltage Suppressor Diode, 60000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS TO METAL PACKAGE-2 | ProTek Devices | 60KS200C vs 60KS200CH3 |
60KS200CH3 | Trans Voltage Suppressor Diode, 60000W, Bidirectional, 1 Element, Silicon, HERMETIC SEALED, PLASTIC PACKAGE-2 | Micross Components | 60KS200C vs 60KS200CH3 |