There are no models available for this part yet.
Overview of 60K36R-MSON3 by Rosenberger
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 60K36R-MSON3 by Rosenberger
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-60K36R-MSON3-ND
|
DigiKey | 7/16 CALIBRATION KIT Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$1,567.2360 / $1,727.8900 | Buy Now | |
DISTI #
60K36R-MSON3-ND
|
DigiKey | 7/16 CALIBRATION KIT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
476-60K36R-MSON3
|
Mouser Electronics | Calibration Equipment calibration kit RoHS: Compliant | 0 |
|
$868.0700 / $899.1500 | Order Now |
CAD Models for 60K36R-MSON3 by Rosenberger
Part Data Attributes for 60K36R-MSON3 by Rosenberger
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rosenberger
|
Adapter Style
|
7-16-7-16-7-16
|
Connector Type
|
RF TEE ADAPTER
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE-FEMALE-FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.4
|