Part Details for 60IR44705040K by KEMET Corporation
Overview of 60IR44705040K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60IR44705040K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6347
|
Newark | 440.uf 250V |Kemet 60IR44705040K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.4400 | Buy Now |
DISTI #
R60IR44705040K
|
TTI | Film Capacitors 4.7uF 250VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1632 Package Multiple: 408 Container: Tray | Americas - 0 |
|
$1.5500 / $1.6200 | Buy Now |
Part Details for 60IR44705040K
60IR44705040K CAD Models
60IR44705040K Part Data Attributes
|
60IR44705040K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60IR44705040K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for 60IR44705040K
This table gives cross-reference parts and alternative options found for 60IR44705040K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60IR44705040K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60IR4470JA40K | Film Capacitor, | KEMET Corporation | 60IR44705040K vs R60IR4470JA40K |
R60IR44705040K | Film Capacitor, Polyester, 250V, 4.7uF | KEMET Corporation | 60IR44705040K vs R60IR44705040K |
R60IR4470JM40K | Film Capacitor, | KEMET Corporation | 60IR44705040K vs R60IR4470JM40K |
R60IR4470AA40K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 60IR44705040K vs R60IR4470AA40K |
R60IR4470JB40K | Film Capacitor, | KEMET Corporation | 60IR44705040K vs R60IR4470JB40K |
R60IR4470CK40K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 60IR44705040K vs R60IR4470CK40K |
60IR4470JH40K | Film Capacitor, | KEMET Corporation | 60IR44705040K vs 60IR4470JH40K |
60IR4470JA40K | Film Capacitor, | KEMET Corporation | 60IR44705040K vs 60IR4470JA40K |
R60IR44704040K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | 60IR44705040K vs R60IR44704040K |
60IR4470JB40K | Film Capacitor, | KEMET Corporation | 60IR44705040K vs 60IR4470JB40K |