Part Details for 60HK565-S00N1 by Rosenberger
Overview of 60HK565-S00N1 by Rosenberger
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 60HK565-S00N1
60HK565-S00N1 CAD Models
60HK565-S00N1 Part Data Attributes:
|
60HK565-S00N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60HK565-S00N1
Rosenberger
RF Connector Adapter, 7/16-7/16, Panel Mount, Jack-plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | 7/16-7/16 | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT 2.7 GHZ | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | 60HK565-S00N1 | |
Operating Frequency-Max | 2.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |